Part Details for T520V227M2R5ATE045C-7280 by KEMET Corporation
Overview of T520V227M2R5ATE045C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T520V227M2R5ATE045C-7280
T520V227M2R5ATE045C-7280 CAD Models
T520V227M2R5ATE045C-7280 Part Data Attributes
|
T520V227M2R5ATE045C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V227M2R5ATE045C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V227M2R5ATE045C-7280
This table gives cross-reference parts and alternative options found for T520V227M2R5ATE045C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M2R5ATE045C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V227M2R5AHW0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5AHW0157280 |
T543V227M2R5ATS0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5ATS0457610 |
T543V227M2R5AHW0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5AHW0457280 |
T543V227M2R5AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5AHW0257610 |
T543V227M2R5AHS0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5AHS0257610 |
T520V227M2R5AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T520V227M2R5AHE045C-7280 |
T543V227M2R5ATS0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5ATS0157610 |
T543V227M2R5ATW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5ATW025 |
T543V227M2R5AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T520V227M2R5ATE045C-7280 vs T543V227M2R5AHS025 |
T56V227M2R5CSS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T520V227M2R5ATE045C-7280 vs T56V227M2R5CSS025 |