Part Details for T543V107M010AKW0187280 by KEMET Corporation
Overview of T543V107M010AKW0187280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543V107M010AKW0187280
T543V107M010AKW0187280 CAD Models
T543V107M010AKW0187280 Part Data Attributes
|
T543V107M010AKW0187280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543V107M010AKW0187280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543V107M010AKW0187280
This table gives cross-reference parts and alternative options found for T543V107M010AKW0187280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V107M010AKW0187280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY107M010R0018E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T543V107M010AKW0187280 vs TCJY107M010R0018E |
TCJY107M010S0045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | T543V107M010AKW0187280 vs TCJY107M010S0045 |
T543V107M010AKE025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010AKW0187280 vs T543V107M010AKE025 |
TCJY107M010S0025E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T543V107M010AKW0187280 vs TCJY107M010S0025E |
T543V107M010AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010AKW0187280 vs T543V107M010AKW0257280 |
TCJY107M010R0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | T543V107M010AKW0187280 vs TCJY107M010R0025 |
T543V107M010AKS0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010AKW0187280 vs T543V107M010AKS0457280 |
T543V107M010AKE0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010AKW0187280 vs T543V107M010AKE0457280 |
T543V107M010AKS0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010AKW0187280 vs T543V107M010AKS0257280 |
T543V107M010AKE0507280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T543V107M010AKW0187280 vs T543V107M010AKE0507280 |