Part Details for NTP227M10TRD(55)3KF by NIC Components Corp
Overview of NTP227M10TRD(55)3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP227M10TRD(55)3KF
NTP227M10TRD(55)3KF CAD Models
NTP227M10TRD(55)3KF Part Data Attributes
|
NTP227M10TRD(55)3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP227M10TRD(55)3KF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for NTP227M10TRD(55)3KF
This table gives cross-reference parts and alternative options found for NTP227M10TRD(55)3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP227M10TRD(55)3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M010ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP227M10TRD(55)3KF vs T520D227M010ATE040C-7280 |
T543D227M010AKS0407280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | NTP227M10TRD(55)3KF vs T543D227M010AKS0407280 |
T56D227M010CSS025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | NTP227M10TRD(55)3KF vs T56D227M010CSS025 |
T520D227M010ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP227M10TRD(55)3KF vs T520D227M010ASE040 |
T520D227M010ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP227M10TRD(55)3KF vs T520D227M010ATE0407280 |
NTP227M10TRD(40)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | NTP227M10TRD(55)3KF vs NTP227M10TRD(40)F |
NTP227M10TRD(55) | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917 | NIC Components Corp | NTP227M10TRD(55)3KF vs NTP227M10TRD(55) |
T520D227M010AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | NTP227M10TRD(55)3KF vs T520D227M010AHE018 |
T543D227M010AKE0067280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | NTP227M10TRD(55)3KF vs T543D227M010AKE0067280 |
T520D227M010AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP227M10TRD(55)3KF vs T520D227M010AME0257280 |