Part Details for T543C157K004AHW100 by KEMET Corporation
Overview of T543C157K004AHW100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543C157K004AHW100
T543C157K004AHW100 CAD Models
T543C157K004AHW100 Part Data Attributes
|
T543C157K004AHW100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543C157K004AHW100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 150uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.06 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 321.25 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T543C157K004AHW100
This table gives cross-reference parts and alternative options found for T543C157K004AHW100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543C157K004AHW100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543C157K004ATS015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004ATS015WAFL |
T543C157K004AHE1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004AHE1007610 |
T543C157K004AHE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004AHE0457640 |
T543C157K004AHE1007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004AHE1007640 |
T543C157K004AHS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T543C157K004AHW100 vs T543C157K004AHS0457280 |
T543C157K004ATW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004ATW0457640 |
T543C157K004AHS1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004AHS1007610 |
T543C157K004AHE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004AHE025WAFL |
T543C157K004ATS1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T543C157K004AHW100 vs T543C157K004ATS1007280 |
T543C157K004ATS0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004AHW100 vs T543C157K004ATS0257610 |