Part Details for T543C157K004ATS0257610 by KEMET Corporation
Overview of T543C157K004ATS0257610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543C157K004ATS0257610
T543C157K004ATS0257610 CAD Models
T543C157K004ATS0257610 Part Data Attributes
|
T543C157K004ATS0257610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543C157K004ATS0257610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 642.25 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T543C157K004ATS0257610
This table gives cross-reference parts and alternative options found for T543C157K004ATS0257610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543C157K004ATS0257610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543C157K004ATS015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004ATS015WAFL |
T543C157K004AHE1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004AHE1007610 |
T543C157K004AHE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004AHE0457640 |
T543C157K004AHE1007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004AHE1007640 |
T543C157K004AHS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004AHS0457280 |
T543C157K004ATW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004ATW0457640 |
T543C157K004AHS1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004AHS1007610 |
T543C157K004AHE025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004AHE025WAFL |
T543C157K004ATS1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 10% +Tol, 10% -Tol, 150uF, 2412, | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004ATS1007280 |
T543C157K004ATW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543C157K004ATS0257610 vs T543C157K004ATW0257640 |