Part Details for T543B336K010AKE070 by KEMET Corporation
Overview of T543B336K010AKE070 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B336K010AKE070
T543B336K010AKE070 CAD Models
T543B336K010AKE070 Part Data Attributes
|
T543B336K010AKE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B336K010AKE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B336K010AKE070
This table gives cross-reference parts and alternative options found for T543B336K010AKE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B336K010AKE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B336K010ATW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K010AKE070 vs T543B336K010ATW0407280 |
T543B336K010ATS0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K010AKE070 vs T543B336K010ATS0407280 |
T543B336K010AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | T543B336K010AKE070 vs T543B336K010AHS025 |
T543B336K010ATS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K010AKE070 vs T543B336K010ATS0407640 |
T543B336K010AHS0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K010AKE070 vs T543B336K010AHS0407640 |
T543B336K010ATE0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K010AKE070 vs T543B336K010ATE0407640 |
T543B336K010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | T543B336K010AKE070 vs T543B336K010AHE025 |
T543B336K010AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | T543B336K010AKE070 vs T543B336K010AHE040 |
T543B336K010AKW0807280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | KEMET Corporation | T543B336K010AKE070 vs T543B336K010AKW0807280 |
T543B336K010ATW0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B336K010AKE070 vs T543B336K010ATW0357610 |