T543B336K010AKE070
vs
T543B336K010AHS025
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 1411
|
, 1411
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (SOLID POLYMER)
|
ESR |
70 mΩ
|
25 mΩ
|
Height |
1.9 mm
|
1.9 mm
|
Length |
3.5 mm
|
3.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
1411
|
1411
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
2
|
5
|
Additional Feature |
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
JESD-609 Code |
|
e0
|
Leakage Current |
|
0.033 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
563.5 mA
|
Tan Delta |
|
0.08
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare T543B336K010AKE070 with alternatives
Compare T543B336K010AHS025 with alternatives