T543B227M2R5ATS025WAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T543B227M2R5ATS025WAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for T543B227M2R5ATS025WAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T543B227M2R5ATS025WAFL by KEMET Corporation

T543B227M2R5ATS025WAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.055 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
563.5 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T543B227M2R5ATS025WAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T543B227M2R5ATS025WAFL

This table gives cross-reference parts and alternative options found for T543B227M2R5ATS025WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B227M2R5ATS025WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520B227M2R5ANE0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B227M2R5ATS025WAFL vs T520B227M2R5ANE0157280
T543B227M2R5AHW0557610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B227M2R5ATS025WAFL vs T543B227M2R5AHW0557610
T520B227M2R5AHE0157280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP KEMET Corporation T543B227M2R5ATS025WAFL vs T520B227M2R5AHE0157280
T520B227M2R5AME0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B227M2R5ATS025WAFL vs T520B227M2R5AME0157280
T520B227M2R5AHE0187280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP KEMET Corporation T543B227M2R5ATS025WAFL vs T520B227M2R5AHE0187280
T520B227M2R5AME055 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B227M2R5ATS025WAFL vs T520B227M2R5AME055
T520B227M2R5APE015 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B227M2R5ATS025WAFL vs T520B227M2R5APE015
T543B227M2R5AHS035 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 KEMET Corporation T543B227M2R5ATS025WAFL vs T543B227M2R5AHS035
2R5TPE220MAZB Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Panasonic Electronic Components T543B227M2R5ATS025WAFL vs 2R5TPE220MAZB
T543B227M2R5ATS0257610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B227M2R5ATS025WAFL vs T543B227M2R5ATS0257610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543B227M2R5ATS025WAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543B227M2R5ATS025WAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543B227M2R5ATS025WAFL would you like to use for your alert(s)?
  • Please alert me when T543B227M2R5ATS025WAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543B227M2R5ATS025WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543B227M2R5ATS025WAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543B227M2R5ATS025WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543B227M2R5ATS025WAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543B227M2R5ATS025WAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: