Part Details for T520B227M2R5APE015 by KEMET Corporation
Overview of T520B227M2R5APE015 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520B227M2R5APE015
T520B227M2R5APE015 CAD Models
T520B227M2R5APE015 Part Data Attributes
|
T520B227M2R5APE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M2R5APE015
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 725 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 1.8 mm |
Alternate Parts for T520B227M2R5APE015
This table gives cross-reference parts and alternative options found for T520B227M2R5APE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M2R5APE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B227M2R5ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5ATE070 |
2R5TPE220MDGB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520B227M2R5APE015 vs 2R5TPE220MDGB |
T543B227M2R5AHW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5AHW070 |
T543B227M2R5AHS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5AHS0707610 |
T543B227M2R5AKE0257280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5AKE0257280 |
T543B227M2R5ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5ATE025 |
T543B227M2R5AKE0557280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5AKE0557280 |
T543B227M2R5AHW0307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5AHW0307640 |
T543B227M2R5AHS0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5APE015 vs T543B227M2R5AHS0557610 |
2R5TPE220MLB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520B227M2R5APE015 vs 2R5TPE220MLB |