Part Details for T543B107M006AKS0457280 by KEMET Corporation
Overview of T543B107M006AKS0457280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B107M006AKS0457280
T543B107M006AKS0457280 CAD Models
T543B107M006AKS0457280 Part Data Attributes
|
T543B107M006AKS0457280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107M006AKS0457280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B107M006AKS0457280
This table gives cross-reference parts and alternative options found for T543B107M006AKS0457280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B107M006AKS0457280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B107M006AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M006AKS0457280 vs T543B107M006AHW070WAFL |
T543B107M006AHW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M006AKS0457280 vs T543B107M006AHW0257640 |
T543B107M006AKE0357280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M006AKS0457280 vs T543B107M006AKE0357280 |
T520B107M006ATE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T543B107M006AKS0457280 vs T520B107M006ATE0407280 |
6TPE100MPB | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T543B107M006AKS0457280 vs 6TPE100MPB |
TA6R3PCJ107MBR0069 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | T543B107M006AKS0457280 vs TA6R3PCJ107MBR0069 |
T543B107M006AKE0457280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M006AKS0457280 vs T543B107M006AKE0457280 |
T520B107M006AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M006AKS0457280 vs T520B107M006AME025 |
NTP107M6.3TRB(25)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | NIC Components Corp | T543B107M006AKS0457280 vs NTP107M6.3TRB(25)3KF |
T543B107M006AHW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T543B107M006AKS0457280 vs T543B107M006AHW070 |