Part Details for T543B107M006AHW0257640 by KEMET Corporation
Overview of T543B107M006AHW0257640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543B107M006AHW0257640
T543B107M006AHW0257640 CAD Models
T543B107M006AHW0257640 Part Data Attributes
|
T543B107M006AHW0257640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107M006AHW0257640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 563.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B107M006AHW0257640
This table gives cross-reference parts and alternative options found for T543B107M006AHW0257640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B107M006AHW0257640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B107M006AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006AHE045 |
6TPE100MWB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T543B107M006AHW0257640 vs 6TPE100MWB |
T543B107M006ATW0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006ATW0407280 |
T520B107M006AHE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B107M006AHW0257640 vs T520B107M006AHE0707280 |
T543B107M006ATW045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006ATW045 |
T55B107M6R3C0055 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T543B107M006AHW0257640 vs T55B107M6R3C0055 |
T543B107M006ATE0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006ATE0407640 |
T543B107M006AHW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006AHW040 |
T543B107M006AKW035 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006AKW035 |
T543B107M006ATS0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B107M006AHW0257640 vs T543B107M006ATS0707640 |