Part Details for T541X337M016AH8520 by KEMET Corporation
Overview of T541X337M016AH8520 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X337M016AH8520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X337M016AH8520-ND
|
DigiKey | CAP TANT POLY 330UF 16V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.0897 | Buy Now |
DISTI #
80-T541X337M16AH8520
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms RoHS: Not Compliant | 0 |
|
$12.0000 / $12.6800 | Order Now |
Part Details for T541X337M016AH8520
T541X337M016AH8520 CAD Models
T541X337M016AH8520 Part Data Attributes
|
T541X337M016AH8520
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X337M016AH8520
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 821.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X337M016AH8520
This table gives cross-reference parts and alternative options found for T541X337M016AH8520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X337M016AH8520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X337M016BT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016BT8610WAFL |
T541X337M016AT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016AT6520WAFL |
T543X337M016ATE0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T543X337M016ATE0257610 |
T541X337M016CH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016CH87107610 |
T543X337M016AHS050WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T543X337M016AHS050WAFL |
T541X337M016CT86207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016CT86207610 |
T543X337M016ATE050WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T543X337M016ATE050WAFL |
T541X337M016BH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016BH87107280 |
T541X337M016CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016CH67207610 |
T541X337M016AH8520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M016AH8520 vs T541X337M016AH8520WAFL |