Part Details for T543X337M016AHS050WAFL by KEMET Corporation
Overview of T543X337M016AHS050WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543X337M016AHS050WAFL
T543X337M016AHS050WAFL CAD Models
T543X337M016AHS050WAFL Part Data Attributes
|
T543X337M016AHS050WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X337M016AHS050WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 555.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X337M016AHS050WAFL
This table gives cross-reference parts and alternative options found for T543X337M016AHS050WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X337M016AHS050WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X337M016CT85207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016CT85207640 |
T541X337M016AH8720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016AH8720 |
T541X337M016CH85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016CH85107280 |
T543X337M016AHE0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T543X337M016AHE0257640 |
T541X337M016CH8720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016CH8720WAFL |
T541X337M016AT86207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016AT86207280 |
T543X337M016AHW0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T543X337M016AHW0507640 |
T541X337M016DH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016DH85107640 |
T541X337M016DT8520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016DT8520WAFL |
T541X337M016BT86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M016AHS050WAFL vs T541X337M016BT86107610 |