Part Details for T541X337M010DH6510WAFL by KEMET Corporation
Overview of T541X337M010DH6510WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X337M010DH6510WAFL
T541X337M010DH6510WAFL CAD Models
T541X337M010DH6510WAFL Part Data Attributes
|
T541X337M010DH6510WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X337M010DH6510WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1299 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X337M010DH6510WAFL
This table gives cross-reference parts and alternative options found for T541X337M010DH6510WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X337M010DH6510WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X337M010ANE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T530X337M010ANE010 |
T541X337M010BH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T541X337M010BH67107640 |
T541X337M010AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T541X337M010AT6510 |
T541X337M010BT6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T541X337M010BT6720WAFL |
T541X337M010AH85057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T541X337M010AH85057280 |
T541X337M010AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T541X337M010AT65107640 |
T541X337M010AT6630 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T541X337M010AT6630 |
T530X337M010ATE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T541X337M010DH6510WAFL vs T530X337M010ATE0107280 |
T543X337M010AHW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T543X337M010AHW0257640 |
T543X337M010AHS006WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010DH6510WAFL vs T543X337M010AHS006WAFL |