There are no models available for this part yet.
Overview of T541X337M010AH85057280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for T541X337M010AH85057280 by KEMET Corporation
Part Data Attributes for T541X337M010AH85057280 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.33 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1060.75 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X337M010AH85057280
This table gives cross-reference parts and alternative options found for T541X337M010AH85057280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X337M010AH85057280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X337M010ANE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T530X337M010ANE010 |
T543X337M010AHW040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T541X337M010AH85057280 vs T543X337M010AHW040 |
T541X337M010BH65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T541X337M010BH65207640 |
T541X337M010BT6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T541X337M010BT6630WAFL |
T541X337M010AH8605WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T541X337M010AH8605WAFL |
T543X337M010ATE0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T543X337M010ATE0407610 |
04052-040A | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs 04052-040A |
T541X337M010DH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T541X337M010DH6710 |
T541X337M010BT67207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T541X337M010BT67207280 |
T541X337M010CT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X337M010AH85057280 vs T541X337M010CT66107640 |