Part Details for T541X108K004CH66207280 by KEMET Corporation
Overview of T541X108K004CH66207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X108K004CH66207280
T541X108K004CH66207280 CAD Models
T541X108K004CH66207280 Part Data Attributes
|
T541X108K004CH66207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X108K004CH66207280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1677 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X108K004CH66207280
This table gives cross-reference parts and alternative options found for T541X108K004CH66207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X108K004CH66207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X108K004CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004CT6510WAFL |
T541X108K004BH87057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004BH87057640 |
T541X108K004DH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004DH66207280 |
T541X108K004AH8605WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004AH8605WAFL |
T541X108K004CT85057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004CT85057640 |
T541X108K004CT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004CT6720 |
T541X108K004BH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004BH66207640 |
T541X108K004DT85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004DT85057610 |
T541X108K004AH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004AH66207640 |
T541X108K004DH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004CH66207280 vs T541X108K004DH66107610 |