There are no models available for this part yet.
Overview of T541X108K004BH66207640 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for T541X108K004BH66207640 by KEMET Corporation
Part Data Attributes for T541X108K004BH66207640 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
6 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.4 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1677 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X108K004BH66207640
This table gives cross-reference parts and alternative options found for T541X108K004BH66207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X108K004BH66207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X108K004CT87057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004CT87057280 |
T541X108K004DH86057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004DH86057610 |
T541X108K004BH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004BH66207610 |
T541X108K004DT8505WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004DT8505WAFL |
T541X108K004BT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004BT66207610 |
T541X108K004BH65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004BH65207640 |
T541X108K004CH8705WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004CH8705WAFL |
T541X108K004DH87057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004DH87057610 |
T541X108K004DH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004DH66207640 |
T541X108K004AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X108K004BH66207640 vs T541X108K004AH67107610 |