Part Details for T541X107M030DT65107280 by KEMET Corporation
Overview of T541X107M030DT65107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for T541X107M030DT65107280
T541X107M030DT65107280 CAD Models
T541X107M030DT65107280 Part Data Attributes
|
T541X107M030DT65107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107M030DT65107280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 469.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X107M030DT65107280
This table gives cross-reference parts and alternative options found for T541X107M030DT65107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107M030DT65107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107M030AH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AH66107640 |
T541X107M030AT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AT6620WAFL |
T541X107M030CH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030CH87107610 |
T541X107M030AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AT6510 |
T541X107M030AH65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AH65207640 |
T541X107M030AH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AH6710WAFL |
T541X107M030DH6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030DH6720 |
T541X107M030CH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030CH6620WAFL |
T541X107M030AT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AT65207280 |
T541X107M030AT8520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030DT65107280 vs T541X107M030AT8520WAFL |