Part Details for T541X107M030AT8520WAFL by KEMET Corporation
Overview of T541X107M030AT8520WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T541X107M030AT8520WAFL
T541X107M030AT8520WAFL CAD Models
T541X107M030AT8520WAFL Part Data Attributes
|
T541X107M030AT8520WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107M030AT8520WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 694.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X107M030AT8520WAFL
This table gives cross-reference parts and alternative options found for T541X107M030AT8520WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107M030AT8520WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107M030AT86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030AT86107640 |
T541X107M030AH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030AH65107610 |
T541X107M030BH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030BH66107610 |
T541X107M030CT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030CT66207610 |
T541X107M030BT86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030BT86107280 |
T541X107M030AT6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030AT6720WAFL |
T541X107M030AH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030AH67107640 |
T541X107M030BH8620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030BH8620WAFL |
T541X107M030AH87207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030AH87207610 |
T541X107M030BT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107M030AT8520WAFL vs T541X107M030BT6710 |