Part Details for T540D687M2R5DH6710WAFL by KEMET Corporation
Overview of T540D687M2R5DH6710WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D687M2R5DH6710WAFL
T540D687M2R5DH6710WAFL CAD Models
T540D687M2R5DH6710WAFL Part Data Attributes
|
T540D687M2R5DH6710WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D687M2R5DH6710WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D687M2R5DH6710WAFL
This table gives cross-reference parts and alternative options found for T540D687M2R5DH6710WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D687M2R5DH6710WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D687M2R5AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T541D687M2R5AT66107280 |
T541D687M2R5CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T541D687M2R5CH6710WAFL |
T530D687M2R5APE010 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T530D687M2R5APE010 |
T543D687M2R5AHW0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T543D687M2R5AHW0107640 |
T541D687M2R5CT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T541D687M2R5CT6710WAFL |
T540D687M2R5DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T540D687M2R5DH6510WAFL |
T525D687M2R5ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T525D687M2R5ANE025 |
T530D687M2R5ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T530D687M2R5ANE0067280 |
T543D687M2R5AHW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T543D687M2R5AHW040WAFL |
T540D687M2R5AT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M2R5DH6710WAFL vs T540D687M2R5AT65107640 |