Part Details for T530D687M2R5ANE0067280 by KEMET Corporation
Overview of T530D687M2R5ANE0067280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530D687M2R5ANE0067280
T530D687M2R5ANE0067280 CAD Models
T530D687M2R5ANE0067280 Part Data Attributes
|
T530D687M2R5ANE0067280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D687M2R5ANE0067280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T530D687M2R5ANE0067280
This table gives cross-reference parts and alternative options found for T530D687M2R5ANE0067280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D687M2R5ANE0067280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D687M2R5AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D687M2R5ANE0067280 vs T540D687M2R5AH6710 |
T541D687M2R5DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5ANE0067280 vs T541D687M2R5DT65107640 |
T540D687M2R5AH67107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T530D687M2R5ANE0067280 vs T540D687M2R5AH67107280 |
T530D687M2R5AME0107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5ANE0067280 vs T530D687M2R5AME0107280 |
T525D687M2R5AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D687M2R5ANE0067280 vs T525D687M2R5AHE025 |
04052-008 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T530D687M2R5ANE0067280 vs 04052-008 |
T540D687M2R5DH8505 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T530D687M2R5ANE0067280 vs T540D687M2R5DH8505 |
T543D687M2R5AHS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5ANE0067280 vs T543D687M2R5AHS0157640 |
T543D687M2R5AHS010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5ANE0067280 vs T543D687M2R5AHS010WAFL |
T543D687M2R5AHE0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5ANE0067280 vs T543D687M2R5AHE0067640 |