Part Details for T540D477M004CT66207610 by KEMET Corporation
Overview of T540D477M004CT66207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D477M004CT66207610
T540D477M004CT66207610 CAD Models
T540D477M004CT66207610 Part Data Attributes
|
T540D477M004CT66207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D477M004CT66207610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D477M004CT66207610
This table gives cross-reference parts and alternative options found for T540D477M004CT66207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D477M004CT66207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D477M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T540D477M004CT66207610 vs T491D477M004AHAUTO7280 |
T540D477M004BH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477M004CT66207610 vs T540D477M004BH67107610 |
T495D477M004AME1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T540D477M004CT66207610 vs T495D477M004AME1007280 |
T540D477M004AH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477M004CT66207610 vs T540D477M004AH65207610 |
T540D477M004CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477M004CT66207610 vs T540D477M004CH66107610 |
T540D477M004BT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477M004CT66207610 vs T540D477M004BT66207610 |
TA004TCM477MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T540D477M004CT66207610 vs TA004TCM477MDR-13 |
T495D477M004ATE045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D477M004CT66207610 vs T495D477M004ATE045 |
T494D477M004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D477M004CT66207610 vs T494D477M004AH |
T541D477M004BH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D477M004CT66207610 vs T541D477M004BH67107610 |