Part Details for T491D477M004AHAUTO7280 by KEMET Corporation
Overview of T491D477M004AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491D477M004AHAUTO7280
T491D477M004AHAUTO7280 CAD Models
T491D477M004AHAUTO7280 Part Data Attributes
|
T491D477M004AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D477M004AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D477M004AHAUTO7280
This table gives cross-reference parts and alternative options found for T491D477M004AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D477M004AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D477M004AHA100 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T491D477M004AHAUTO7280 vs T495D477M004AHA100 |
T495D477M004AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D477M004AHAUTO7280 vs T495D477M004AHE1007280 |
T540D477M004DT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D477M004AHAUTO7280 vs T540D477M004DT66207610 |
T495D477M004ANE0457280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D477M004AHAUTO7280 vs T495D477M004ANE0457280 |
TR3D477M004E0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D477M004AHAUTO7280 vs TR3D477M004E0100 |
TCSVS0G477MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T491D477M004AHAUTO7280 vs TCSVS0G477MDB |
TCSCE0G477MDCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | T491D477M004AHAUTO7280 vs TCSCE0G477MDCR |
TR3D477M004D0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D477M004AHAUTO7280 vs TR3D477M004D0045 |
T540D477M004BT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D477M004AHAUTO7280 vs T540D477M004BT66207610 |
TR3D477M004F0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D477M004AHAUTO7280 vs TR3D477M004F0125 |