-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D475X0063D8W
|
Avnet Americas | 293D475X0063D8W - Tape and Reel (Alt: 293D475X0063D8W) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X0063D8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D475X0063D8W
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D475X0063D8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0063D8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D475M063ZZZL | Tantalum Capacitor, Polarized, Tantalum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D475X0063D8W vs T83D475M063ZZZL |
T540D475M063BT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 293D475X0063D8W vs T540D475M063BT85107610 |
TR3D475M063D0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D475X0063D8W vs TR3D475M063D0700 |
T83D475M063UASL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | 293D475X0063D8W vs T83D475M063UASL |
T540D475M063AH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 293D475X0063D8W vs T540D475M063AH85107610 |
293D475X0063D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D475X0063D8W vs 293D475X0063D2TE3 |
T540D475M063AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 293D475X0063D8W vs T540D475M063AH67107610 |
T540D475M063BH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 293D475X0063D8W vs T540D475M063BH87107610 |
T83D475M063NSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, 2917 | Vishay Intertechnologies | 293D475X0063D8W vs T83D475M063NSBL |
T540D475M063CH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 293D475X0063D8W vs T540D475M063CH85107610 |