Part Details for T540D227M010CT86057280 by KEMET Corporation
Overview of T540D227M010CT86057280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D227M010CT86057280
T540D227M010CT86057280 CAD Models
T540D227M010CT86057280 Part Data Attributes
|
T540D227M010CT86057280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D227M010CT86057280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D227M010CT86057280
This table gives cross-reference parts and alternative options found for T540D227M010CT86057280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D227M010CT86057280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M010ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T540D227M010CT86057280 vs T543D227M010ATE006 |
T540D227M010DT86057280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs T540D227M010DT86057280 |
T540D227M010DH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs T540D227M010DH6510WAFL |
T530D227M010ANE0067280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs T530D227M010ANE0067280 |
T543D227M010ATW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs T543D227M010ATW010WAFL |
T543D227M010AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T540D227M010CT86057280 vs T543D227M010AHE0067280 |
T540D227M010BH8705 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs T540D227M010BH8705 |
04052-037B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs 04052-037B |
T543D227M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T540D227M010CT86057280 vs T543D227M010AHE025 |
T541D227M010CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D227M010CT86057280 vs T541D227M010CT6510WAFL |