There are no models available for this part yet.
Overview of T540D106M050AH66207610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T540D106M050AH66207610 by KEMET Corporation
Part Data Attributes for T540D106M050AH66207610 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
100 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.05 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
375 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T540D106M050AH66207610
This table gives cross-reference parts and alternative options found for T540D106M050AH66207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D106M050AH66207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D11061HMAB | CAP,TANTALUM / TA2O5,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T540D106M050AH66207610 vs T451D11061HMAB |
T540D106M050BH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH66207610 vs T540D106M050BH65107610 |
T494D106M050AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D106M050AH66207610 vs T494D106M050AH7280 |
T540D106M050BH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH66207610 vs T540D106M050BH67107610 |
T494D106M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T540D106M050AH66207610 vs T494D106M050AHAUTO |
T491D106M050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T540D106M050AH66207610 vs T491D106M050ATAUTO |
T491D106M050ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D106M050AH66207610 vs T491D106M050ZH7280 |
T540D106M050AH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D106M050AH66207610 vs T540D106M050AH66107610 |
B45198H7106M406 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T540D106M050AH66207610 vs B45198H7106M406 |
TP3D106M050C0800AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D106M050AH66207610 vs TP3D106M050C0800AS |