Part Details for T540B476M010BH6510 by KEMET Corporation
Overview of T540B476M010BH6510 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540B476M010BH6510
T540B476M010BH6510 CAD Models
T540B476M010BH6510 Part Data Attributes
|
T540B476M010BH6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540B476M010BH6510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 281.75 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T540B476M010BH6510
This table gives cross-reference parts and alternative options found for T540B476M010BH6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B476M010BH6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B476M010AH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010AH6710 |
T540B476M010CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010CH67207610 |
T540B476M010AT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010AT67107610 |
T540B476M010CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010CH65107610 |
T540B476M010AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010AT6610 |
T540B476M010BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010BH6610WAFL |
T540B476M010BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010BH65207610 |
T540B476M010AH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010AH67207640 |
T540B476M010CT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010CT6720 |
T540B476M010CH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010BH6510 vs T540B476M010CH6520 |