There are no models available for this part yet.
Overview of T540B476M010AT67107610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T540B476M010AT67107610 by KEMET Corporation
Part Data Attributes for T540B476M010AT67107610 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
100 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.047 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
281.75 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T540B476M010AT67107610
This table gives cross-reference parts and alternative options found for T540B476M010AT67107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540B476M010AT67107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B476M010AH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010AH6710 |
T540B476M010CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010CH67207610 |
T540B476M010CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010CH65107610 |
T540B476M010AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010AT6610 |
T540B476M010BH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010BH6610WAFL |
T540B476M010BH65207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010BH65207610 |
T540B476M010AH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010AH67207640 |
T540B476M010CT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010CT6720 |
T540B476M010CH6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010CH6520 |
T540B476M010BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540B476M010AT67107610 vs T540B476M010BH6510 |