T530X687M004ATE010C-7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917,

Overview of T530X687M004ATE010C-7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

CAD Models for T530X687M004ATE010C-7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T530X687M004ATE010C-7280 by KEMET Corporation

T530X687M004ATE010C-7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
10 mΩ
Height
4 mm
JESD-609 Code
e3
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Series
T530(4V)
Size Code
2917
Terminal Finish
Matte Tin (Sn)
Width
4.3 mm
Want to compare parts?
  1. T530X687M004ATE010C-7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917,
    VS

Alternate Parts for T530X687M004ATE010C-7280

This table gives cross-reference parts and alternative options found for T530X687M004ATE010C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X687M004ATE010C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T541X687M004DH6630WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004DH6630WAFL
T541X687M004BH65307640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004BH65307640
T543X687M004AHS035WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T543X687M004AHS035WAFL
T543X687M004ATW0107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T543X687M004ATW0107640
T541X687M004AT85057610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004AT85057610
T541X687M004DT65207280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004DT65207280
T541X687M004CT67107280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004CT67107280
T541X687M004AH66107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004AH66107610
T541X687M004CT67107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T530X687M004ATE010C-7280 vs T541X687M004CT67107640
T543X687M004AHE0057280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, KEMET Corporation T530X687M004ATE010C-7280 vs T543X687M004AHE0057280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T530X687M004ATE010C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T530X687M004ATE010C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T530X687M004ATE010C-7280 would you like to use for your alert(s)?
  • Please alert me when T530X687M004ATE010C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T530X687M004ATE010C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T530X687M004ATE010C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T530X687M004ATE010C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T530X687M004ATE010C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T530X687M004ATE010C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: