There are no models available for this part yet.
Overview of T541X687M004BH65307640 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for T541X687M004BH65307640 by KEMET Corporation
Part Data Attributes for T541X687M004BH65307640 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
5 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.272 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1837 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X687M004BH65307640
This table gives cross-reference parts and alternative options found for T541X687M004BH65307640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X687M004BH65307640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X687M004DH6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T541X687M004DH6630WAFL |
T543X687M004AHS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T543X687M004AHS035WAFL |
T543X687M004ATW0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T543X687M004ATW0107640 |
T541X687M004AT85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T541X687M004AT85057610 |
T541X687M004DT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T541X687M004DT65207280 |
T541X687M004CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T541X687M004CT67107280 |
T541X687M004AH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T541X687M004AH66107610 |
T541X687M004CT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T541X687M004CT67107640 |
T543X687M004AHE0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T541X687M004BH65307640 vs T543X687M004AHE0057280 |
T530X687M004AME005 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687M004BH65307640 vs T530X687M004AME005 |