Part Details for T530X687M004ANE0057280 by KEMET Corporation
Overview of T530X687M004ANE0057280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T530X687M004ANE0057280
T530X687M004ANE0057280 CAD Models
T530X687M004ANE0057280 Part Data Attributes
|
T530X687M004ANE0057280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X687M004ANE0057280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1825 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T530X687M004ANE0057280
This table gives cross-reference parts and alternative options found for T530X687M004ANE0057280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530X687M004ANE0057280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X687M004DH6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004DH6630WAFL |
T541X687M004BH65307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004BH65307640 |
T543X687M004AHS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T543X687M004AHS035WAFL |
T543X687M004ATW0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T543X687M004ATW0107640 |
T541X687M004AT85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004AT85057610 |
T541X687M004DT65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004DT65207280 |
T541X687M004CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004CT67107280 |
T541X687M004AH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004AH66107610 |
T541X687M004CT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530X687M004ANE0057280 vs T541X687M004CT67107640 |
T543X687M004AHE0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | KEMET Corporation | T530X687M004ANE0057280 vs T543X687M004AHE0057280 |