Part Details for T530D687M2R5TE0077280 by KEMET Corporation
Overview of T530D687M2R5TE0077280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T530D687M2R5TE0077280
T530D687M2R5TE0077280 CAD Models
T530D687M2R5TE0077280 Part Data Attributes
|
T530D687M2R5TE0077280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D687M2R5TE0077280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Terminal Finish | MATTE TIN | |
Width | 4.3 mm |
Alternate Parts for T530D687M2R5TE0077280
This table gives cross-reference parts and alternative options found for T530D687M2R5TE0077280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D687M2R5TE0077280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D687M2R5AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T541D687M2R5AT66107280 |
T541D687M2R5CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T541D687M2R5CH6710WAFL |
T543D687M2R5AHS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T543D687M2R5AHS0157640 |
T543D687M2R5AHS010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T543D687M2R5AHS010WAFL |
T543D687M2R5AHE0067640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T543D687M2R5AHE0067640 |
T540D687M2R5BH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T540D687M2R5BH6510 |
T543D687M2R5AHE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T543D687M2R5AHE010WAFL |
T540D687M2R5DH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T540D687M2R5DH6710WAFL |
T543D687M2R5AHE0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T543D687M2R5AHE0157640 |
T540D687M2R5DH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D687M2R5TE0077280 vs T540D687M2R5DH66107640 |