Part Details for T530D477M004ATE010C-7280 by KEMET Corporation
Overview of T530D477M004ATE010C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T530D477M004ATE010C-7280
T530D477M004ATE010C-7280 CAD Models
T530D477M004ATE010C-7280 Part Data Attributes
|
T530D477M004ATE010C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530D477M004ATE010C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | T530(4V) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T530D477M004ATE010C-7280
This table gives cross-reference parts and alternative options found for T530D477M004ATE010C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T530D477M004ATE010C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04051-016B | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs 04051-016B |
T540D477M004CH65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T540D477M004CH65107640 |
T540D477M004CT6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T540D477M004CT6520WAFL |
T540D477M004DT6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T540D477M004DT6610WAFL |
T525D477M004AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T525D477M004AME0257280 |
T541D477M004DT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T541D477M004DT6710WAFL |
T541D477M004AH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T541D477M004AH6710WAFL |
T541D477M004AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T530D477M004ATE010C-7280 vs T541D477M004AH6710 |
T541D477M004DH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T530D477M004ATE010C-7280 vs T541D477M004DH6710 |
T540D477M004AH8710WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T530D477M004ATE010C-7280 vs T540D477M004AH8710WAFL |