T530D477M004ATE010C-7280 vs T540D477M004AH8710WAFL feature comparison

T530D477M004ATE010C-7280 KEMET Corporation

Buy Now Datasheet

T540D477M004AH8710WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 10 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Series T530(4V)
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.50
Leakage Current 0.188 mA
Mounting Feature SURFACE MOUNT
Ripple Current 593 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare T530D477M004ATE010C-7280 with alternatives

Compare T540D477M004AH8710WAFL with alternatives