Part Details for T525D477M2R5ANE025 by KEMET Corporation
Overview of T525D477M2R5ANE025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T525D477M2R5ANE025
T525D477M2R5ANE025 CAD Models
T525D477M2R5ANE025 Part Data Attributes
|
T525D477M2R5ANE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D477M2R5ANE025
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T525D477M2R5ANE025
This table gives cross-reference parts and alternative options found for T525D477M2R5ANE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D477M2R5ANE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D477M2R5DT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T541D477M2R5DT67107640 |
T541D477M2R5AH6620 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T525D477M2R5ANE025 vs T541D477M2R5AH6620 |
T540D477M2R5BH8505 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525D477M2R5ANE025 vs T540D477M2R5BH8505 |
T540D477M2R5CH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T540D477M2R5CH67107640 |
T541D477M2R5DT6520 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T541D477M2R5DT6520 |
T541D477M2R5AT67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T541D477M2R5AT67207640 |
T540D477M2R5CH86057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525D477M2R5ANE025 vs T540D477M2R5CH86057280 |
T541D477M2R5AT65207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T541D477M2R5AT65207640 |
T540D477M2R5BT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T540D477M2R5BT6710 |
T541D477M2R5AT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D477M2R5ANE025 vs T541D477M2R5AT6510 |