Part Details for T541D477M2R5AH6620 by KEMET Corporation
Overview of T541D477M2R5AH6620 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T541D477M2R5AH6620
T541D477M2R5AH6620 CAD Models
T541D477M2R5AH6620 Part Data Attributes
|
T541D477M2R5AH6620
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D477M2R5AH6620
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1629.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541D477M2R5AH6620
This table gives cross-reference parts and alternative options found for T541D477M2R5AH6620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D477M2R5AH6620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D477M2R5DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T540D477M2R5DT6510WAFL |
T530D477M2R5ATE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541D477M2R5AH6620 vs T530D477M2R5ATE006 |
T540D477M2R5BH87057640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T540D477M2R5BH87057640 |
T541D477M2R5BT67207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T541D477M2R5BT67207280 |
T530D477M2R5ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T541D477M2R5AH6620 vs T530D477M2R5ATE005 |
T541D477M2R5BT66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T541D477M2R5BT66207640 |
T541D477M2R5CT67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T541D477M2R5CT67207640 |
T541D477M2R5BH6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T541D477M2R5BH6710 |
T541D477M2R5AH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T541D477M2R5AH6610WAFL |
T541D477M2R5DH66207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D477M2R5AH6620 vs T541D477M2R5DH66207640 |