Part Details for T520Y108M2R5ASE015C-7280 by KEMET Corporation
Overview of T520Y108M2R5ASE015C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T520Y108M2R5ASE015C-7280
T520Y108M2R5ASE015C-7280 CAD Models
T520Y108M2R5ASE015C-7280 Part Data Attributes
|
T520Y108M2R5ASE015C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520Y108M2R5ASE015C-7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for T520Y108M2R5ASE015C-7280
This table gives cross-reference parts and alternative options found for T520Y108M2R5ASE015C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520Y108M2R5ASE015C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D108M2R5ASE0307280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520D108M2R5ASE0307280 |
T520D108M2R5ASE030C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520D108M2R5ASE030C-7280 |
T520D108M2R5ASE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520D108M2R5ASE015 |
2R5TPB1000M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520Y108M2R5ASE015C-7280 vs 2R5TPB1000M |
T520D108M2R5ASE0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520D108M2R5ASE0097280 |
T520Y108M2R5ASE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520Y108M2R5ASE0157280 |
T520Y108M2R5ASE010C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520Y108M2R5ASE010C-7280 |
T520X108M2R5ASE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520X108M2R5ASE0107280 |
T520Y108M2R5ASE025 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520Y108M2R5ASE025 |
T520X108M2R5ASE010 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T520Y108M2R5ASE015C-7280 vs T520X108M2R5ASE010 |