Part Details for T520X108M2R5ASE0107280 by KEMET Corporation
Overview of T520X108M2R5ASE0107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520X108M2R5ASE0107280
T520X108M2R5ASE0107280 CAD Models
T520X108M2R5ASE0107280 Part Data Attributes
|
T520X108M2R5ASE0107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520X108M2R5ASE0107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.25 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2375 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for T520X108M2R5ASE0107280
This table gives cross-reference parts and alternative options found for T520X108M2R5ASE0107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520X108M2R5ASE0107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCME108M002R0010 | Kyocera AVX Components | $2.9700 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T520X108M2R5ASE0107280 vs TCME108M002R0010 |
B76002F1089M030 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T520X108M2R5ASE0107280 vs B76002F1089M030 |
T520D108M2R5ASE009 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T520X108M2R5ASE0107280 vs T520D108M2R5ASE009 |
T520D108M2R5ASE015 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | T520X108M2R5ASE0107280 vs T520D108M2R5ASE015 |
T520Y108M2R5ASE0107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T520X108M2R5ASE0107280 vs T520Y108M2R5ASE0107280 |
2R5TPB1000M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | T520X108M2R5ASE0107280 vs 2R5TPB1000M |
B45496R9108M536 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | T520X108M2R5ASE0107280 vs B45496R9108M536 |
T520D108M2R5ASE4R5 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T520X108M2R5ASE0107280 vs T520D108M2R5ASE4R5 |
T520D108M2R5ASE006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T520X108M2R5ASE0107280 vs T520D108M2R5ASE006 |
T520Y108M2R5ASE0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | T520X108M2R5ASE0107280 vs T520Y108M2R5ASE0157280 |