Part Details for T520V477M2R5AHE006 by KEMET Corporation
Overview of T520V477M2R5AHE006 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520V477M2R5AHE006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6386
|
Newark | Cap, 470Uf, 2.5V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V477M2R5AHE006 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1100 / $2.5000 | Buy Now |
DISTI #
T520V477M2R5AHE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 2.5 V, � 20%, V, 6 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M2R5AHE006) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520V477M2R5AHE006
T520V477M2R5AHE006 CAD Models
T520V477M2R5AHE006 Part Data Attributes
|
T520V477M2R5AHE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V477M2R5AHE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V477M2R5AHE006
This table gives cross-reference parts and alternative options found for T520V477M2R5AHE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V477M2R5AHE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V477M2R5AME0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5AME0077280 |
2R5TPL470M7 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520V477M2R5AHE006 vs 2R5TPL470M7 |
T520V477M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5ATE009 |
T520V477M2R5APE0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5APE0127280 |
2R5TPL470M7 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | T520V477M2R5AHE006 vs 2R5TPL470M7 |
2R5TPE470M9 | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520V477M2R5AHE006 vs 2R5TPE470M9 |
T520V477M2R5ANE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5ANE0157280 |
T520V477M2R5ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5ATE0157280 |
T520V477M2R5ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5ATE018 |
T520V477M2R5ANE0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V477M2R5AHE006 vs T520V477M2R5ANE0077280 |