There are no models available for this part yet.
Overview of T520T157M006AHE035 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T520T157M006AHE035 by KEMET Corporation
Part Data Attributes for T520T157M006AHE035 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
Height
|
1.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0945 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
425 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
0.8 mm
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T520T157M006AHE035
This table gives cross-reference parts and alternative options found for T520T157M006AHE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T157M006AHE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T157M006AHE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006AHE035 vs T520T157M006AHE0357280 |
6TPS150MUD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520T157M006AHE035 vs 6TPS150MUD |
T523T157M006APE0307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006AHE035 vs T523T157M006APE0307280 |
TCTOBL0J157M8R-ZN1 | Tantalum Capacitor, Tantalum (solid Polymer), | ROHM Semiconductor | T520T157M006AHE035 vs TCTOBL0J157M8R-ZN1 |
T520T157M006AME035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006AHE035 vs T520T157M006AME035 |
T520T157M006ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006AHE035 vs T520T157M006ANE0357280 |
T520T157M006ATE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006AHE035 vs T520T157M006ATE035 |
6TPS150MZD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520T157M006AHE035 vs 6TPS150MZD |