-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0977
|
Newark | 100.uf 2.5V Rohs Compliant: No |Kemet T520T107M2R5AHE040 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 / $0.5640 | Buy Now |
DISTI #
399-T520T107M2R5AHE040TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5076 | Buy Now |
DISTI #
80-T520T107M2R5AHE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 100uF 20% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$0.4850 / $0.5070 | Order Now |
DISTI #
T520T107M2R5AHE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 2.5 V, � 20%, T, 40 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T107M2R5AHE040) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520T107M2R5AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T107M2R5AHE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520T107M2R5AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T107M2R5AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T107M2R5AHW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5AHW0707640 |
T543T107M2R5ATW080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5ATW080WAFL |
T543T107M2R5ATS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, 1411 | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5ATS070 |
T543T107M2R5ATE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5ATE0707640 |
T543T107M2R5AHW0407640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5AHW0407640 |
T543T107M2R5AHE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5AHE070WAFL |
T543T107M2R5ATW0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5ATW0807610 |
T520T107M2R5AME0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T520T107M2R5AME0407280 |
T520T107M2R5ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520T107M2R5AHE040 vs T520T107M2R5ATE0707280 |
T543T107M2R5AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T107M2R5AHE040 vs T543T107M2R5AHW070WAFL |