T543T107M2R5AHW070WAFL
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T543T107M2R5AHW070WAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for T543T107M2R5AHW070WAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T543T107M2R5AHW070WAFL by KEMET Corporation

T543T107M2R5AHW070WAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
70 mΩ
Height
1.1 mm
JESD-609 Code
e0
Leakage Current
0.025 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
306.25 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T543T107M2R5AHW070WAFL
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T543T107M2R5AHW070WAFL

This table gives cross-reference parts and alternative options found for T543T107M2R5AHW070WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543T107M2R5AHW070WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543T107M2R5ATS070WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5ATS070WAFL
T543T107M2R5ATS0707640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5ATS0707640
T543T107M2R5AHW070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, 1411 KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5AHW070
T543T107M2R5AHS070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, 1411 KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5AHS070
T520T107M2R5AME0407280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T520T107M2R5AME0407280
T520T107M2R5APE0407280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T520T107M2R5APE0407280
T543T107M2R5AHW0407280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5AHW0407280
T543T107M2R5ATE040WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5ATE040WAFL
T543T107M2R5AHW0407610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5AHW0407610
T543T107M2R5AHW0707610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543T107M2R5AHW070WAFL vs T543T107M2R5AHW0707610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543T107M2R5AHW070WAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543T107M2R5AHW070WAFL by KEMET Corporation

  • Please alert me when T543T107M2R5AHW070WAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543T107M2R5AHW070WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543T107M2R5AHW070WAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543T107M2R5AHW070WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543T107M2R5AHW070WAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543T107M2R5AHW070WAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: