T520D477M004AME025
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T520D477M004AME025 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T520D477M004AME025 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-T520D477M4AME25
Mouser Electronics Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms RoHS: Not Compliant 0
  • 1 $2.3100
  • 10 $1.7700
  • 50 $1.6300
  • 100 $1.3500
  • 500 $1.0800
  • 1,000 $0.9460
  • 2,000 $0.9130
  • 5,000 $0.8790
$0.8790 / $2.3100 Order Now

CAD Models for T520D477M004AME025 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520D477M004AME025 by KEMET Corporation

T520D477M004AME025
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.188 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
750 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520D477M004AME025
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T520D477M004AME025

This table gives cross-reference parts and alternative options found for T520D477M004AME025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M004AME025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D477M004AHW0067280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T520D477M004AME025 vs T543D477M004AHW0067280
T543D477M004ATW025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 KEMET Corporation T520D477M004AME025 vs T543D477M004ATW025
T543D477M004ATS0257640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AME025 vs T543D477M004ATS0257640
T543D477M004AHS0107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AME025 vs T543D477M004AHS0107640
T543D477M004AKE0157280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation T520D477M004AME025 vs T543D477M004AKE0157280
T543D477M004AHS040WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AME025 vs T543D477M004AHS040WAFL
T520D477M004APE012 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D477M004AME025 vs T520D477M004APE012
T520D477M004AHE040C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T520D477M004AME025 vs T520D477M004AHE040C-7280
TA4R0PCJ477MDR0025 Tantalum Capacitor, Tantalum (solid Polymer), VENKEL LTD T520D477M004AME025 vs TA4R0PCJ477MDR0025
T543D477M004AKE0187280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, KEMET Corporation T520D477M004AME025 vs T543D477M004AKE0187280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D477M004AME025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D477M004AME025 by KEMET Corporation

  • Please alert me when T520D477M004AME025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D477M004AME025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D477M004AME025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D477M004AME025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D477M004AME025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D477M004AME025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: