Part Details for T543D477M004AKE0157280 by KEMET Corporation
Overview of T543D477M004AKE0157280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543D477M004AKE0157280
T543D477M004AKE0157280 CAD Models
T543D477M004AKE0157280 Part Data Attributes
|
T543D477M004AKE0157280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D477M004AKE0157280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D477M004AKE0157280
This table gives cross-reference parts and alternative options found for T543D477M004AKE0157280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D477M004AKE0157280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M004AHW010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004AHW010WAFL |
T543D477M004AHW0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004AHW0157640 |
T543D477M004ATS0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004ATS0157280 |
T543D477M004AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004AHS025 |
T543D477M004ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004ATE0067280 |
T543D477M004AHE0157610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004AHE0157610 |
T543D477M004AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004AKW0257280 |
T543D477M004ATS0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004ATS0257640 |
T543D477M004AHE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T543D477M004AKE0157280 vs T543D477M004AHE018 |
NTP477M4TRD(12)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | NIC Components Corp | T543D477M004AKE0157280 vs NTP477M4TRD(12)3KF |