T520D337M006APE0257280
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T520D337M006APE0257280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T520D337M006APE0257280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T520D337M006APE0257280 by KEMET Corporation

T520D337M006APE0257280
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.2079 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
750 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520D337M006APE0257280
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T520D337M006APE0257280

This table gives cross-reference parts and alternative options found for T520D337M006APE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M006APE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543D337M006AKE015 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T520D337M006APE0257280 vs T543D337M006AKE015
T520D337M006AHE045C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T520D337M006APE0257280 vs T520D337M006AHE045C-7280
T543D337M006AKS025 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T520D337M006APE0257280 vs T543D337M006AKS025
T520D337M006ANE025 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D337M006APE0257280 vs T520D337M006ANE025
B45296R1337M419 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, TDK Epcos T520D337M006APE0257280 vs B45296R1337M419
T520D337M006ATE045C-7280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520D337M006APE0257280 vs T520D337M006ATE045C-7280
T520D337M006AME0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D337M006APE0257280 vs T520D337M006AME0157280
T543D337M006AKW0187280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T520D337M006APE0257280 vs T543D337M006AKW0187280
T520D337M006ANE009 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520D337M006APE0257280 vs T520D337M006ANE009
6TPB330ML CAPACITOR, TANTALUM, SOLID POLYMER, 2917, CHIP, ROHS COMPLIANT SANYO Electric Co Ltd T520D337M006APE0257280 vs 6TPB330ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520D337M006APE0257280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520D337M006APE0257280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520D337M006APE0257280 would you like to use for your alert(s)?
  • Please alert me when T520D337M006APE0257280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520D337M006APE0257280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520D337M006APE0257280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520D337M006APE0257280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520D337M006APE0257280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520D337M006APE0257280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: