-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5204
|
Newark | 330.uf 6.0V |Kemet T520D337M006ANE025 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
399-T520D337M006ANE025TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3547 | Buy Now |
DISTI #
80-T520D337M06ANE025
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$1.1600 / $2.0200 | Order Now |
DISTI #
T520D337M006ANE025
|
Avnet Abacus | - Tape and Reel (Alt: T520D337M006ANE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D337M006ANE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D337M006ANE025
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D337M006ANE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M006ANE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D337M006AKE015 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M006ANE025 vs T543D337M006AKE015 |
T520D337M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006ANE025 vs T520D337M006AHE045C-7280 |
T520D337M006APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M006ANE025 vs T520D337M006APE0257280 |
T543D337M006AKS025 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M006ANE025 vs T543D337M006AKS025 |
B45296R1337M419 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | TDK Epcos | T520D337M006ANE025 vs B45296R1337M419 |
T520D337M006ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D337M006ANE025 vs T520D337M006ATE045C-7280 |
T520D337M006AME0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M006ANE025 vs T520D337M006AME0157280 |
T543D337M006AKW0187280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T520D337M006ANE025 vs T543D337M006AKW0187280 |
T520D337M006ANE009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D337M006ANE025 vs T520D337M006ANE009 |
6TPB330ML | CAPACITOR, TANTALUM, SOLID POLYMER, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520D337M006ANE025 vs 6TPB330ML |