-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4060
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520D227M006ATE025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3300 / $2.0200 | Buy Now |
DISTI #
74M5075
|
Newark | Capacitor Tant220Uf6.3V 0.025 Ohm 7343-31 20%, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D227M006ATE025 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7230 / $0.9720 | Buy Now |
DISTI #
399-5167-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3821 In Stock |
|
$0.5786 / $1.7200 | Buy Now |
DISTI #
80-T520D227M6ATE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms RoHS: Compliant | 924 |
|
$0.5780 / $1.7200 | Buy Now |
DISTI #
T520D227M006ATE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, D, 25 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D227M006ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D227M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D227M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M006ATE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ATE025 vs T520D227M006ATE018 |
T520D227M006AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M006ATE025 vs T520D227M006AHE006 |
T520D227M006APE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ATE025 vs T520D227M006APE015 |
T520D227M006AHE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M006ATE025 vs T520D227M006AHE0077280 |
T543D227M006AKW015 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M006ATE025 vs T543D227M006AKW015 |
B76006D2276M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D227M006ATE025 vs B76006D2276M040 |
T543D227M006AKW040 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M006ATE025 vs T543D227M006AKW040 |
T520D227M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M006ATE025 vs T520D227M006AHE025 |
T520D227M006AME018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ATE025 vs T520D227M006AME018 |
T520D227M006ANE0097280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ATE025 vs T520D227M006ANE0097280 |