Part Details for T520D227M006ANE0097280 by KEMET Corporation
Overview of T520D227M006ANE0097280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520D227M006ANE0097280
T520D227M006ANE0097280 CAD Models
T520D227M006ANE0097280 Part Data Attributes
|
T520D227M006ANE0097280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D227M006ANE0097280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D227M006ANE0097280
This table gives cross-reference parts and alternative options found for T520D227M006ANE0097280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D227M006ANE0097280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M006AHE0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M006ANE0097280 vs T520D227M006AHE0507280 |
T543D227M006AKE005 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M006ANE0097280 vs T543D227M006AKE005 |
T520D227M006ANE015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ANE0097280 vs T520D227M006ANE015 |
T543D227M006AKS015 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M006ANE0097280 vs T543D227M006AKS015 |
T520D227M006APE0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ANE0097280 vs T520D227M006APE0077280 |
T520D227M006AHE050C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D227M006ANE0097280 vs T520D227M006AHE050C-7280 |
T543D227M006AKE0097280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M006ANE0097280 vs T543D227M006AKE0097280 |
T520D227M006AME050 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ANE0097280 vs T520D227M006AME050 |
T543D227M006AKS0187280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T520D227M006ANE0097280 vs T543D227M006AKS0187280 |
T520D227M006AME0507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D227M006ANE0097280 vs T520D227M006AME0507280 |