Datasheets
T520B157M004AHE040C-7280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP

Part Details for T520B157M004AHE040C-7280 by KEMET Corporation

Overview of T520B157M004AHE040C-7280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72801L10TF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72801L25PF8 Renesas Electronics Corporation 256 x 9 DualSync FIFO, 5.0V
72805LB15BG Renesas Electronics Corporation 256 x 18 DualSync FIFO, 5.0V

Part Details for T520B157M004AHE040C-7280

T520B157M004AHE040C-7280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T520B157M004AHE040C-7280 Part Data Attributes

T520B157M004AHE040C-7280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T520B157M004AHE040C-7280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 40 mΩ
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.06 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 500 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T520B157M004AHE040C-7280

This table gives cross-reference parts and alternative options found for T520B157M004AHE040C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B157M004AHE040C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T55B157M004C0035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411, Vishay Intertechnologies T520B157M004AHE040C-7280 vs T55B157M004C0035
T543B157M004ATE0707640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M004AHE040C-7280 vs T543B157M004ATE0707640
T520B157M004ANE070 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M004AHE040C-7280 vs T520B157M004ANE070
NTP157M4TRB(25)3KF CAPACITOR, TANTALUM, SOLID POLYMER NIC Components Corp T520B157M004AHE040C-7280 vs NTP157M4TRB(25)3KF
T543B157M004AHW0357610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M004AHE040C-7280 vs T543B157M004AHW0357610
T543B157M004ATE035WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M004AHE040C-7280 vs T543B157M004ATE035WAFL
T520B157M004APE0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M004AHE040C-7280 vs T520B157M004APE0157280
T543B157M004AKE0707280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 1411, KEMET Corporation T520B157M004AHE040C-7280 vs T543B157M004AKE0707280
TCA4001157MNB0070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T520B157M004AHE040C-7280 vs TCA4001157MNB0070
T543B157M004AHS0357640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520B157M004AHE040C-7280 vs T543B157M004AHS0357640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520B157M004AHE040C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520B157M004AHE040C-7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520B157M004AHE040C-7280 would you like to use for your alert(s)?
  • Please alert me when T520B157M004AHE040C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520B157M004AHE040C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520B157M004AHE040C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520B157M004AHE040C-7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520B157M004AHE040C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520B157M004AHE040C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: