Datasheets
T543B157M004AKE0707280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 1411,

Part Details for T543B157M004AKE0707280 by KEMET Corporation

Overview of T543B157M004AKE0707280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for T543B157M004AKE0707280

T543B157M004AKE0707280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T543B157M004AKE0707280 Part Data Attributes

T543B157M004AKE0707280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T543B157M004AKE0707280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 1411,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 70 mΩ
Height 1.9 mm
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 13 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Size Code 1411
Surface Mount YES
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T543B157M004AKE0707280

This table gives cross-reference parts and alternative options found for T543B157M004AKE0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B157M004AKE0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T55B157M004C0035 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411, Vishay Intertechnologies T543B157M004AKE0707280 vs T55B157M004C0035
T543B157M004ATE0707640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T543B157M004ATE0707640
T520B157M004ANE070 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T520B157M004ANE070
NTP157M4TRB(25)3KF CAPACITOR, TANTALUM, SOLID POLYMER NIC Components Corp T543B157M004AKE0707280 vs NTP157M4TRB(25)3KF
T543B157M004AHW0357610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T543B157M004AHW0357610
T543B157M004ATE035WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T543B157M004ATE035WAFL
T520B157M004APE0157280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T520B157M004APE0157280
TCA4001157MNB0070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T543B157M004AKE0707280 vs TCA4001157MNB0070
T543B157M004AHS0357640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T543B157M004AHS0357640
T543B157M004AHS070WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T543B157M004AKE0707280 vs T543B157M004AHS070WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543B157M004AKE0707280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543B157M004AKE0707280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T543B157M004AKE0707280 would you like to use for your alert(s)?
  • Please alert me when T543B157M004AKE0707280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543B157M004AKE0707280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543B157M004AKE0707280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543B157M004AKE0707280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543B157M004AKE0707280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543B157M004AKE0707280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: